Microchip 24AA02T-I/OT, 2 kB Serial EEPROM, 900 ns 5-Pin SOT-23 Serial-I2C

Subtotal (1 reel of 3000 units)*

€756.00

(exc. VAT)

€930.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.252€756.00

*price indicative

RS Stock No.:
178-5292
Mfr. Part No.:
24AA02T-I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Maximum Clock Frequency

400kHz

Organisation

256 x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24AA02

Height

1.45mm

Length

2.9mm

Width

2.8mm

Standards/Approvals

No

Number of Words

256

Automotive Standard

AEC-Q100

Data Retention

200year

Supply Current

3mA

Maximum Random Access Time

900ns

24AA02/24LC02B I²C™ Serial EEPROM


Microchip’s 24AA02/24LC02B family of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


Single Supply with Operation down to 1.7V for 24AA02 Devices, 2.5V for 24LC02B Devices

Low-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)

2-Wire Serial Interface, I2C™ Compatible

Schmitt Trigger inputs for Noise Suppression

Output Slope Control to eliminate Ground Bounce

100 kHz and 400 kHz Clock Compatibility

Page Write Time 3 ms (typical)

Self-Timed Erase/Write Cycle

8-Byte Page Write Buffer

Hardware Write-Protect

ESD Protection >4,000V

More than 1 Million Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy