Microchip, 1 kB Serial EEPROM, 250 ns 8-Pin SOIC Serial-Microwire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-5347
Mfr. Part No.:
93LC46BT-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kB

Product Type

Serial EEPROM

Interface Type

Serial-Microwire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

64 x 16 bit

Maximum Clock Frequency

2MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

93LC46B

Height

1.75mm

Standards/Approvals

No

Width

6mm

Length

4.9mm

Automotive Standard

No

Number of Words

64

Data Retention

200year

Supply Current

1mA

Maximum Random Access Time

250ns

93AA46B/93C46B/93LC46B Microwire Serial EEPROM


Microchip’s 93AA46B/93C46B/93LC46B family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


64 x 16-bit Organization

Self-Timed Erase/Write Cycles (including Auto-Erase)

Automatic Erase All (ERAL) Before Write All (WRAL)

Power-On/Off Data Protection Circuitry

Industry Standard 3-Wire Serial I/O

Device Status Signal (Ready/Busy)

Sequential Read Function

1,000,000 Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy