Microchip, 1 kB EEPROM, 3500 ns 8-Pin UDFN Serial-2 Wire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-9414
Mfr. Part No.:
24FC01T-I/MUY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

1kB

Interface Type

Serial-2 Wire

Package Type

UDFN

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

1K x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24FC01

Width

3mm

Standards/Approvals

No

Length

2mm

Height

600μm

Data Retention

200year

Maximum Random Access Time

3500ns

Supply Current

3mA

Number of Words

128

Automotive Standard

AEC-Q100

The Microchip Technology Inc. 24FC01 is a 1Kb Serial EEPROM capable of speeds up to 1MHz. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA, respectively. The 24FC01 also has a page write capability for up to 8 bytes of data. The 24FC01 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 UDFN and MSOP packages, and is also available in the 5-lead SOT-23 package.

Single supply with operation down to 1.7V

Low-power CMOS technology - Read current 1 mA max, Standby current 1 mA max (I-temp.)

2-wire serial interface, I2C compatible

Schmitt Trigger inputs for noise suppression

Output slope control to eliminate ground bounce

100 kHz, 400 kHz, and 1MHz compatibility

Page write time 5 ms max

More than 1 million erase/write cycles

Data retention >200 years

Factory programmable available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy