Microchip 24FC04T-I/OT, 4 kB EEPROM, 3500 ns 5-Pin SOT-23 Serial-2 Wire

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.60

(exc. VAT)

€11.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.192€9.60-
100 +€0.179€8.956%

*price indicative

Packaging Options:
RS Stock No.:
188-0211
Mfr. Part No.:
24FC04T-I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

4kB

Interface Type

Serial-2 Wire

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Organisation

256 x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24FC04

Width

2.8mm

Height

1.45mm

Standards/Approvals

No

Length

2.9mm

Automotive Standard

AEC-Q100

Maximum Random Access Time

3500ns

Number of Words

256

Supply Current

1mA

Data Retention

200year

The Microchip Technology Inc. 24FC04 is a 4Kb I2C™ compatible Serial EEPROM. The device is organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24FC04 also has a page write capability for up to 16 bytes of data. The 24FC04 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 UDFN and MSOP packages and is also available in the 5-lead SOT-23 package.

Single supply with operation down to 1.7V

2-wire serial interface, I2C™ compatible

Schmitt Trigger inputs for noise suppression

Output slope control to eliminate ground bounce

100 kHz, 400 kHz, and 1 MHz clock compatibility

Page write time 3 ms, typical

Self-timed erase/write cycle

16-byte page write buffer

Hardware write-protect

ESD protection >4,000V

More than 1 million erase/write cycles

Data retention >200 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy