STMicroelectronics M24M01-RMN6P, 1 MB EEPROM, 500 ns 8-Pin SO-8 Serial-I2C
- RS Stock No.:
- 196-1986
- Mfr. Part No.:
- M24M01-RMN6P
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€81.70
(exc. VAT)
€100.50
(inc. VAT)
In Stock
- Plus 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | €0.817 | €81.70 | - |
| 500 - 900 | €0.788 | €78.80 | 3% |
| 1000 + | €0.759 | €75.90 | 7% |
*price indicative
- RS Stock No.:
- 196-1986
- Mfr. Part No.:
- M24M01-RMN6P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 1MB | |
| Interface Type | Serial-I2C | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 128K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M24M01-A125 | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Maximum Random Access Time | 500ns | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Number of Words | 128k | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 1MB | ||
Interface Type Serial-I2C | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 128K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M24M01-A125 | ||
Width 150mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Maximum Random Access Time 500ns | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Number of Words 128k | ||
Supply Current 2mA | ||
- COO (Country of Origin):
- CN
The M24M01 is a 1 Mbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 K x 8 bits.
The M24M01-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24M01-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of –40 °C / +85 °C.
Compatible with all I2C bus modes:
1 MHz
400 kHz
100 kHz
Memory array:
1 Mbit (128 Kbyte) of EEPROM
Page size: 256 byte
Additional Write lockable page (M24M01-D order codes)
Single supply voltage and high speed:
1 MHz clock from 1.7 V to 5.5 V
Write:
Byte Write within 5 ms
Page Write within 5 ms
Operating temperature range:
from -40 °C up to +85 °C
Random and sequential Read modes
Write protect of the whole memory array
Enhanced ESD/Latch-Up protection
More than 4 million Write cycles
More than 200-years data retention
Related links
- STMicroelectronics M24M01-RMN6P 500 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics M24M01-RDW6TP 500 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24M01-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24M01-DFDW6TP 500 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24M01-RMN6TP 500 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 500 ns 8-Pin WLCSP Serial-I2C
- Microchip 25LC1024T-I/SM 500 ns 8-Pin DFNS Serial-2 Wire, I2C
- STMicroelectronics 500 ns 8-Pin SOIC Serial-I2C
