Microchip 24LC32AT-I/MS, 32 kB EEPROM, 900 ns 8-Pin MSOP Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5311
- Mfr. Part No.:
- 24LC32AT-I/MS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €0.65
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.00
(exc. VAT)
€14.75
(inc. VAT)
In Stock
- Plus 425 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.48 | €12.00 | - |
| 50 - 75 | €0.467 | €11.68 | €0.65 |
| 100 - 225 | €0.454 | €11.35 | €2.60 |
| 250 - 975 | €0.443 | €11.08 | €9.25 |
| 1000 + | €0.432 | €10.80 | €48.00 |
*price indicative
- RS Stock No.:
- 197-5311
- Mfr. Part No.:
- 24LC32AT-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 32kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 4K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.9mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Number of Words | 4K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 32kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 4K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.9mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Number of Words 4K | ||
The Microchip 24LC32AT series is a 32K bit serial EEPROM that can be operated at voltage 1.7V with maximum standby currents of only 1 μA.
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.
Factory programming available.
Pb-Free and RoHS compliant
Related links
- Microchip 24LC32AT-I/MS 900 ns 8-Pin MSOP Serial-I2C (2 Wire)
- Microchip 24LC32AT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC64T-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC02B-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24AA128-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC64-I/MS 900 ns 8-Pin MSOP Serial-I2C
