Microchip AT24CM02-SSHM-B, 2 MB EEPROM, 450 ns 8-Pin SOIC Serial-I2C (2 Wire)

Subtotal (1 tube of 100 units)*

€248.40

(exc. VAT)

€305.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€2.484€248.40

*price indicative

RS Stock No.:
197-5348
Mfr. Part No.:
AT24CM02-SSHM-B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2MB

Interface Type

Serial-I2C (2 Wire)

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

2K x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

AT24CM02

Width

6mm

Length

4.9mm

Height

1.75mm

Maximum Random Access Time

450ns

Automotive Standard

No

Data Retention

100year

Supply Current

3mA

Number of Words

262144

The Microchip AT24CM02 series EEPROM is I²C compatible (2wire) 2Mbit serial read only EEPROM. The device’s cascading feature allows up to two devices to share a common 2‑wire bus. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.

Industrial temperature range is -40°C to +85°C

Schmitt triggers, filtered inputs for noise suppression

Write‑protect pin for full array hardware data protection

256-Byte Page Write Mode

Random and sequential read modes

Bidirectional data transfer protocol.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy