Microchip 25LC256-I/ST, 256 kB EEPROM, 50 ns 8-Pin SOIC Serial-SPI

Subtotal (1 tube of 100 units)*

€133.20

(exc. VAT)

€163.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€1.332€133.20

*price indicative

RS Stock No.:
197-6055
Mfr. Part No.:
25LC256-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256kB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

10MHz

Organisation

32K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

0.4in

Series

25AA256/25LC256

Height

0.21in

Width

0.325in

Standards/Approvals

No

Supply Current

6mA

Maximum Random Access Time

50ns

Data Retention

200year

Number of Words

32k

Automotive Standard

AEC-Q100

Microchip 25LC256-I/ST are 256 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD).

Max. Clock 10 MHz

Low-Power CMOS Technology: Max. Write Current: 5 mA at 5.5V, 10 MHz, Read Current: 6 mA at 5.5V, 10 MHz, Standby Current: 1 μA at 5.5V

Self-Timed Erase and Write Cycles (5 ms max.)

Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin

Sequential Read

High Reliability: Endurance: 1,000,000 erase/write cycles, Data retention: > 200 years, ESD protection: > 4000V

Temperature Ranges Supported:

RoHS Compliant: Industrial (I): -40°C to +85C, Extended (E): -40°C to +125°C

Automotive AEC-Q100 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy