Microchip 24C02C-I/SN, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€16.75

(exc. VAT)

€20.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.335€16.75
100 +€0.323€16.15

*price indicative

Packaging Options:
RS Stock No.:
215-3889
Mfr. Part No.:
24C02C-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

256 x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Width

6mm

Standards/Approvals

No

Automotive Standard

No

Maximum Random Access Time

900ns

Number of Words

256

Supply Current

3mA

Data Retention

200year

The Microchip 2kbit serial electrically erasable PROM. It is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface.

Factory programming available

Pb-Free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy