ROHM BR24G08FVJ-3GTE2, 8 kB EEPROM 8-Pin SSOP I2C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
215-9661
Mfr. Part No.:
BR24G08FVJ-3GTE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

8 kB

Product Type

EEPROM

Pin Count

8

Package Type

SSOP

Interface Type

I2C

Data Retention

40 year

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Bits per Word

8

Organisation

1K x 8 bit

The Rohm serial EEPROM with 1.6V to 5.5V wide limit of operating voltage. It has I2C Interface and self timed programming cycle.

Low current consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy