ROHM BR24H128NUX-5ACTR, 128 kB Serial EEPROM, 50 ns 8-Pin VSON I2C
- RS Stock No.:
- 223-6186
- Mfr. Part No.:
- BR24H128NUX-5ACTR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6186
- Mfr. Part No.:
- BR24H128NUX-5ACTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 128 kB | |
| Product Type | Serial EEPROM | |
| Maximum Random Access Time | 50 ns | |
| Pin Count | 8 | |
| Package Type | VSON | |
| Interface Type | I2C | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100 year | |
| Length | 2 mm | |
| Maximum Clock Frequency | 1 MHz | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.7 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 16K | |
| Organisation | 16K x 8 bit | |
| Standards/Approvals | No | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 128 kB | ||
Product Type Serial EEPROM | ||
Maximum Random Access Time 50 ns | ||
Pin Count 8 | ||
Package Type VSON | ||
Interface Type I2C | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100 year | ||
Length 2 mm | ||
Maximum Clock Frequency 1 MHz | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.7 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 16K | ||
Organisation 16K x 8 bit | ||
Standards/Approvals No | ||
Width 3 mm | ||
The ROHM serial EEPROM with 128 Kbit memory size has VSON008X2030 package. It is mostly used in automotive camera, automotive electronics.
AEC-Q100 qualified
All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
Page write mode 64 byte
Low current consumption
Related links
- ROHM BR24H128NUX-5ACTR 50 ns 8-Pin VSON I2C
- ROHM BR24H256NUX-5ACTR 50 ns 8-Pin VSON I2C
- ROHM BR25H128NUX-5ACTR 20 ns 8-Pin VSON SPI
- ROHM 50 ns 8-Pin SOP I2C
- ROHM BR24H128F-5ACE2 50 ns 8-Pin SOP I2C
- ROHM BR24H64FVM-5ACTR 50 ns 8-Pin MSOP-8 I2C
- ROHM 450 ns 8-Pin VSON I2C
- Microchip 25AA128-I/P 50 ns 8-Pin PDIP Serial-SPI
