Microchip 93C56A-I/SN, 2 kB EEPROM, 250 ns 8-Pin SOIC SPI

Subtotal (1 tube of 100 units)*

€28.40

(exc. VAT)

€34.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.284€28.40

*price indicative

RS Stock No.:
236-8795
Mfr. Part No.:
93C56A-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

EEPROM

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3MHz

Organisation

256 x 8 bit

Minimum Supply Voltage

4.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Length

4.9mm

Standards/Approvals

RoHS

Series

93C56A

Width

3.9mm

Automotive Standard

No

Number of Words

256

Data Retention

200year

Maximum Random Access Time

250ns

The Microchip 2 Kb microwire serial EEPROM is with dedicated 8 bit memory organization and a voltage operation range of 4.5 - 5.5 V. It is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The device is available in SOIC package.

Industry standard microwire serial I/O

Up to 2 MHz clock compatibility

256 x 8 bit organization

Automatic erase all ERAL before write all WRAL

Self-timed erase and write cycles 2 ms maximum

Read current 100 uA typical, 500 uA maximum

Write current 500 uA typical, 2 mA maximum

Standby current 1 uA maximum at -40 to 85°C

Software write protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy