ROHM BR24G512FVT-5AE2, 512 kB Serial EEPROM, 450 ns 8-Pin TSSOP-B I2C
- RS Stock No.:
- 246-3855
- Mfr. Part No.:
- BR24G512FVT-5AE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3855
- Mfr. Part No.:
- BR24G512FVT-5AE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 512kB | |
| Interface Type | I2C | |
| Package Type | TSSOP-B | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BR24G51 | |
| Standards/Approvals | No | |
| Number of Words | 64K | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 512kB | ||
Interface Type I2C | ||
Package Type TSSOP-B | ||
Mount Type Through Hole, Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series BR24G51 | ||
Standards/Approvals No | ||
Number of Words 64K | ||
Maximum Random Access Time 450ns | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Supply Current 3mA | ||
The ROHM BR24G512 series is a 512 Kbit serial EEPROM comes in different package like SOP8, SOP-J8, TSSOP-B8 and MSOP8 works at voltage range of 1.6 V to 5.5 V, frequency at 1 MHz and have I2C BUS Interface. This EEPROM used in AV equipment, OA equipment, telecommunication equipment, home electronic appliances like applications.
All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
1.6 V to 5.5 V wide limit of operating voltage, possible 1 MHz operation
Page write mode 128 byte
Bit format 64 K x 8 bit
Low current consumption
Related links
- ROHM 450 ns 8-Pin TSSOP-B I2C
- ROHM 450 ns 8-Pin TSSOP-B I2C
- ROHM BR24H32FVT-5ACE2 450 ns 8-Pin TSSOP-B I2C
- ROHM 450 ns 8-Pin TSSOP-B I2C
- ROHM BR24G1MFVT-5AE2 450 ns 8-Pin TSSOP-B I2C
- STMicroelectronics M24256-BRDW6TP 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24128-BRDW6TP 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24512E-FDW6TP 450 ns 8-Pin TSSOP-8 I2C
