ROHM BR24H16ANUX-5ACTR, 16 kB Serial EEPROM 8-Pin VSON I2C
- RS Stock No.:
- 260-6088
- Mfr. Part No.:
- BR24H16ANUX-5ACTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6088
- Mfr. Part No.:
- BR24H16ANUX-5ACTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | I2C | |
| Package Type | VSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2k x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BR24H16xxx-5AC | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 600μm | |
| Width | 2mm | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Number of Words | 2k | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type I2C | ||
Package Type VSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2k x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BR24H16xxx-5AC | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 600μm | ||
Width 2mm | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
Number of Words 2k | ||
The ROHM BR24H16xxx-5AC Series is a 16 Kbit serial EEPROM of I2C BUS Interface. It has low current consumption and has noise filter built in SCL or SDA pin.
AEC Q100 Qualified
Functional safety supportive automotive products
Page write mode of 16 byte
Bit Format is 2 K x 8 bit
Related links
- ROHM, 16 kB Serial EEPROM 8-Pin VSON I2C
- ROHM BR24H16FVM-5ACTR, 16 kB Serial EEPROM 8-Pin MSOP-8 I2C
- ROHM, 32 kB Serial EEPROM 8-Pin VSON I2C
- ROHM BR24H32ANUX-5ACTR, 32 kB Serial EEPROM 8-Pin VSON I2C
- ROHM BR24H256NUX-5ACTR 50 ns 8-Pin VSON I2C
- ROHM 450 ns 8-Pin VSON I2C
- ROHM 450 ns 8-Pin VSON I2C
- ROHM BR24H32NUX-5ACTR 450 ns 8-Pin VSON I2C
