ROHM BR24H16FJ-5ACE2, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- RS Stock No.:
- 260-6094
- Mfr. Part No.:
- BR24H16FJ-5ACE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.55
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.53
(exc. VAT)
€15.40
(inc. VAT)
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.501 | €12.53 | - |
| 50 - 75 | €0.49 | €12.25 | €0.55 |
| 100 - 225 | €0.44 | €11.00 | €6.10 |
| 250 - 975 | €0.432 | €10.80 | €17.25 |
| 1000 + | €0.415 | €10.38 | €86.00 |
*price indicative
- RS Stock No.:
- 260-6094
- Mfr. Part No.:
- BR24H16FJ-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 16kB | |
| Product Type | Serial EEPROM | |
| Interface Type | I2C | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2k x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Height | 1.65mm | |
| Series | BR24H16xxx-5AC | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 2k | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 16kB | ||
Product Type Serial EEPROM | ||
Interface Type I2C | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2k x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Height 1.65mm | ||
Series BR24H16xxx-5AC | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 2k | ||
The ROHM BR24H16xxx-5AC Series is a 16 Kbit serial EEPROM of I2C BUS Interface. It has low current consumption and has noise filter built in SCL or SDA pin.
AEC Q100 Qualified
Functional safety supportive automotive products
Page write mode of 16 byte
Bit Format is 2 K x 8 bit
Related links
- ROHM, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM BR25H160FJ-5ACE2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR24G16FJ-5E2, 16 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H08FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H02FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H04FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H512FJ-5ACE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H1MFJ-5ACE2, 1 MB EEPROM 8-Pin SOP-J8 I2C
