ROHM BR24H128FVT-5ACE2, 128 kB Serial EEPROM, 3500 μs 8-Pin TSSOP I2C
- RS Stock No.:
- 266-3795
- Mfr. Part No.:
- BR24H128FVT-5ACE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 6000 more to save €114.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€1,710.00
(exc. VAT)
€2,100.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.57 | €1,710.00 | - |
| 6000 - 6000 | €0.551 | €1,653.00 | €114.00 |
| 9000 - 21000 | €0.533 | €1,599.00 | €333.00 |
| 24000 + | €0.513 | €1,539.00 | €1,368.00 |
*price indicative
- RS Stock No.:
- 266-3795
- Mfr. Part No.:
- BR24H128FVT-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 128 kB | |
| Product Type | Serial EEPROM | |
| Maximum Random Access Time | 3500 μs | |
| Pin Count | 8 | |
| Package Type | TSSOP | |
| Interface Type | I2C | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100 year | |
| Height | 1.2 mm | |
| Length | 6.4 mm | |
| Maximum Clock Frequency | 1 MHz | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.7 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 16k | |
| Organisation | 16k x 8 | |
| Series | BR24H128xxx-5AC | |
| Standards/Approvals | No | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 128 kB | ||
Product Type Serial EEPROM | ||
Maximum Random Access Time 3500 μs | ||
Pin Count 8 | ||
Package Type TSSOP | ||
Interface Type I2C | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100 year | ||
Height 1.2 mm | ||
Length 6.4 mm | ||
Maximum Clock Frequency 1 MHz | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.7 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 16k | ||
Organisation 16k x 8 | ||
Series BR24H128xxx-5AC | ||
Standards/Approvals No | ||
Width 3 mm | ||
The ROHM EEPROM is a 128Kbit serial of I²C BUS interface, all controls available by 2 ports of serial clock and serial data. 1.7V to 5.5V wide limit of operating voltage, possible 1 MHz operation.
AEC Q100 qualified
Low current consumption
Related links
- ROHM BR24H128FVT-5ACE2 3500 μs 8-Pin TSSOP I2C
- ROHM BR25H128F-5ACE2 3500 μs 8-Pin SOP-8 SPI
- ROHM 3500 μs 8-Pin TSSOP I2C
- ROHM 3500 μs 8-Pin TSSOP I2C
- ROHM BR24H64FJ-5ACE2 3500 μs 8-Pin TSSOP I2C
- ROHM BR24H128F-5ACE2 50 ns 8-Pin SOP I2C
- ROHM BR24H08FVT-5ACE2 3500 μs 8-Pin TSSOP I2C
- ROHM BR25H128FJ-5ACE2 20 ns 8-Pin SOP-J SPI
