Microchip 24LC256-E/SN, 256 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C

Get a bulk buy discount

Add 25 more to save €0.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.29

(exc. VAT)

€6.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 595 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.058€5.29-
25 - 95€1.03€5.15€0.70
100 +€1.004€5.02€5.40

*price indicative

Packaging Options:
RS Stock No.:
667-8246
Mfr. Part No.:
24LC256-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

32K x 8 bit

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

6mm

Length

4.9mm

Data Retention

200year

Number of Words

32K

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Supply Current

3mA

24AA256/24FC256/24LC256 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy