Microchip 24AA512-I/SN, 512 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 703-7973
- Mfr. Part No.:
- 24AA512-I/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€1.63
(exc. VAT)
€2.00
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 1,281 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.63 | - |
| 25 - 99 | €1.58 | 3% |
| 100 + | €1.55 | 4% |
*price indicative
- RS Stock No.:
- 703-7973
- Mfr. Part No.:
- 24AA512-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 64K | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Number of Words 64K | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Maximum Random Access Time 900ns | ||
24AA512/24FC512/24LC512 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC512-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA512T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA512-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24AA512-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24FC512-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 25AA512-I/SN 250 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC512-I/SN 50 ns 8-Pin SOIC Serial-SPI
