Festo, 8102165, Stroke Length: 50 mm, 5kg
- RS Stock No.:
- 194-586
- Mfr. Part No.:
- EPCE-TB-60-50-FL-MF-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€755.33
(exc. VAT)
€929.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €755.33 |
*price indicative
- RS Stock No.:
- 194-586
- Mfr. Part No.:
- EPCE-TB-60-50-FL-MF-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 50mm | |
| Maximum Load | 5kg | |
| Model Number | 8102165 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 50mm | ||
Maximum Load 5kg | ||
Model Number 8102165 | ||
- COO (Country of Origin):
- HU
The Festo Electric Cylinder Unit combines precision and efficiency to meet the demands of modern automation. Designed with an innovative toothed belt system, it ensures reliable movement with exceptional accuracy. The robust construction features an anodised wrought aluminium alloy casing and a high alloy stainless steel piston rod, making it well suited for diverse environments. Its integrated motor encoder facilitates precise position detection and feedback, while a CMOS temperature sensor enhances performance by monitoring operating conditions.
Compact design allows for flexible installation in tight spaces
User friendly interface simplifies programming and operation
Maintenance free operation ensures longevity and reliability
Packaged with a minimalistic layout to optimise space usage
Robust protection class maintains functionality in challenging conditions
Compliant with multiple international standards for safety and reliability
Dynamic performance ensures superior control in demanding applications
