Festo, 8101545, Stroke Length: 30 mm, 85N
- RS Stock No.:
- 194-985
- Mfr. Part No.:
- EPCE-TB-45-30-FL-MF-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€699.43
(exc. VAT)
€860.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €699.43 |
*price indicative
- RS Stock No.:
- 194-985
- Mfr. Part No.:
- EPCE-TB-45-30-FL-MF-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 85N | |
| Stroke Length | 30mm | |
| Model Number | 8101545 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 85N | ||
Stroke Length 30mm | ||
Model Number 8101545 | ||
- COO (Country of Origin):
- HU
Festo EPCE Series Electric Linear Actuator, 30mm Maximum Stroke Length, IP40 - EPCE-TB-45-30-FL-MF-ST-M-H1-PLK-AA, Numeric Part Number: 8101545
This electric linear actuator incorporates advanced stepper motor technology for precise linear motion control across diverse applications. It is designed for high performance, featuring a maximum stroke length of 30mm and a load capacity of 85N, making it suitable for automation and mechanical systems with limited space.
Features & Benefits
• High-speed operation with a maximum speed of 440mm/s enhances efficiency
• Compact design allows for convenient integration into small spaces
• Continuous duty cycle at 100% ensures dependable long-term operation
• IP40 rated for protection against dust and moderate environmental hazards
• Built-in motor encoder enables precise position detection for improved accuracy
• Integrated temperature monitoring helps prevent overheating
Applications
• Suitable for precise positioning in automation equipment
• Ideal for dynamic load movement
• Used in robotics to facilitate streamlined actuation processes
• Apt for assembly lines requiring compact motion solutions
• Employed in laboratory equipment for accurate sample handling
What precautions should be taken during installation to ensure optimal performance?
Proper alignment and secure mounting of the actuator are essential during installation. Ensure that the mounting surfaces are clean and level, and avoid over-tightening screws to maintain assembly integrity.
Can it handle varying load capacities in different setups?
Yes, the actuator effectively operates with a maximum load capacity of 85N and is designed for both vertical and horisontal installations, offering versatility for varying application requirements.
Is it compatible with common control systems for easy integration?
This device supports IO-Link parameterisation, making it compatible with numerous existing control systems, thereby facilitating integration into complex setups.
What is the impact of temperature on actuator performance?
The actuator performs efficiently between 0°C and 50°C. However, power consumption should decrease by 2% for every degree above 30°C to prevent overheating and maintain optimal operation.
