Festo Electrical Linear Actuator 75 mm 20N 8162071 133mm/s
- RS Stock No.:
- 194-729
- Mfr. Part No.:
- EGSC-BS-KF-25-75-2P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€694.87
(exc. VAT)
€854.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €694.87 |
*price indicative
- RS Stock No.:
- 194-729
- Mfr. Part No.:
- EGSC-BS-KF-25-75-2P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 20N | |
| Stroke Length | 75mm | |
| Maximum Speed | 133mm/s | |
| Series | EGSC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 669N | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw Drive | |
| Maximum Operating Temperature | 50°C | |
| Weight | 315g | |
| Standards/Approvals | VDMA464, ISO 146441, RoHS | |
| Model Number | 8162071 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 20N | ||
Stroke Length 75mm | ||
Maximum Speed 133mm/s | ||
Series EGSC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 669N | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw Drive | ||
Maximum Operating Temperature 50°C | ||
Weight 315g | ||
Standards/Approvals VDMA464, ISO 146441, RoHS | ||
Model Number 8162071 | ||
- COO (Country of Origin):
- CN
Festo EGSC Series Electrical Linear Actuator, 75mm Stroke Length, 669N Maximum Force - EGSC-BS-KF-25-75-2P, Numeric Part Number:8162071
This electrical linear actuator converts rotary motion into controlled linear travel for use in automated and electronic systems, delivering Compact axial movement for positioning tasks within industrial environments. It is suited to continuous operation and cleanroom settings where precision and controlled actuation are required.
Features and Benefits:
• 100% duty cycle enables continuous operation without downtime
• Ball screw drive delivers high axial stiffness and positioning accuracy
• 669N Peak force supports demanding push/pull tasks
• 133mm/s TOP speed permits Rapid linear transfers
• Compatible with stepper or servo motors for flexible control
• IP40 enclosure offers Basic protection in controlled interiors
• Ball screw drive delivers high axial stiffness and positioning accuracy
• 669N Peak force supports demanding push/pull tasks
• 133mm/s TOP speed permits Rapid linear transfers
• Compatible with stepper or servo motors for flexible control
• IP40 enclosure offers Basic protection in controlled interiors
Applications
• Suitable for pick-and-place mechanisms in assembly lines
• Ideal for precision positioning in laboratory automation
• Used with conveyor indexing for Rapid product sorting
• Can be used for small-format valve actuation in process equipment
• Suitable for OEM integration where lightweight actuation is required
• Ideal for precision positioning in laboratory automation
• Used with conveyor indexing for Rapid product sorting
• Can be used for small-format valve actuation in process equipment
• Suitable for OEM integration where lightweight actuation is required
What temperature range can it operate in reliably?
It is specified to function between 0°C and 50°C, ensuring predictable motor and drive behaviour within that span.
How Compact is the unit for integration into constrained designs?
The device offers a 75mm travel range while weighing 315g, enabling low-mass installations that minimise added inertia.
Which standards make it appropriate for controlled environments?
It meets ISO 14644 requirements and aligns with VDMA 464 guidelines for applications in clean or regulated spaces.
What load conditions should be observed for continuous use?
Continuous loads should remain below the maximum load threshold of 20N to avoid sustained overload while utilising available Peak force for short durations.
Related links
- Festo Electrical Linear Actuator 75 mm 2810N 8061280 400mm/s
- Festo Electrical Linear Actuator 50 mm 2kg 8162070 0.133m/s
- Festo Electrical Linear Actuator 75 mm 12kg 8048302 600mm/s
- Festo Electrical Linear Actuator 75 mm 25kg 8048363 600mm/s
- Festo Electrical Linear Actuator 75 mm 6kg 8048308 500mm/s
- Festo Stroke Length: 25 mm, 2kg
- Festo Electrical Linear Actuator 25 mm 2810N 8048310 400mm/s
- Festo Electrical Linear Actuator 50 mm 2810N 8048311 400mm/s
