Festo Miniature Electric Actuator - Rod 125 mm 8172148
- RS Stock No.:
- 651-660
- Mfr. Part No.:
- DFPC-100-125-D-V4EX4-44E-9S-W2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€381.37
(exc. VAT)
€469.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.37 |
*price indicative
- RS Stock No.:
- 651-660
- Mfr. Part No.:
- DFPC-100-125-D-V4EX4-44E-9S-W2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 125mm | |
| Series | DFPC | |
| Maximum Force | 4712N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, ISO 5210, UKCA, ATEX (Zones 1, 2, 21, 22) | |
| Weight | 2.56kg | |
| Model Number | 8172148 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 125mm | ||
Series DFPC | ||
Maximum Force 4712N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, ISO 5210, UKCA, ATEX (Zones 1, 2, 21, 22) | ||
Weight 2.56kg | ||
Model Number 8172148 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 4712 Maximum Force, 125mm Stroke Length - DFPC-100-125-D-V4EX4-44E-9S-W2, Numeric Part Number:8172148
This miniature electric actuator - rod provides controlled linear motion for Compact industrial mechanisms. Designed for environments requiring a small stroke and substantial push/pull capability, it operates across a wide temperature range and meets multiple conformity and hazardous-area standards, making it suitable for installation where certification and performance consistency are required.
Features and Benefits:
• Delivers 4712N Peak force for high-load actuation
• Provides 125mm travel for short-stroke linear motion
• Operates from -20°C to 80°C for broad environmental use
• Certified to ATEX Zones1,2,21,22 for hazardous locations
• Conforms to CE and ISO5210 for mounting and Interface compatibility
• Complies with UKCA for use in UK-regulated installations
• Provides 125mm travel for short-stroke linear motion
• Operates from -20°C to 80°C for broad environmental use
• Certified to ATEX Zones1,2,21,22 for hazardous locations
• Conforms to CE and ISO5210 for mounting and Interface compatibility
• Complies with UKCA for use in UK-regulated installations
Applications
• Suitable for valve control in hazardous atmospheres
• Ideal for Compact actuator assemblies in process plants
• Used with industrial dampers requiring high thrust
• Can be used for automated isolation devices in production lines
• Appropriate for retrofit of small-stroke linear mechanisms
• Ideal for Compact actuator assemblies in process plants
• Used with industrial dampers requiring high thrust
• Can be used for automated isolation devices in production lines
• Appropriate for retrofit of small-stroke linear mechanisms
What is the actuators mass and how does that affect mounting?
The unit weighs 2560 g, which informs bracket load calculations and balancing.
Which temperature limits define safe continuous operation?
Continuous operation is supported down to -20°C and up to 80°C without derating guidance provided.
What certifications permit use in explosive atmospheres?
It holds ATEX approval covering Zones 1, 2, 21 and 22, enabling deployment in gas and dust hazardous areas.
How does the actuator Interface with standard mounting systems?
The product meets ISO5210 dimensional requirements for direct compatibility with common actuator mounts.
Related links
- Festo Miniature Electric Actuator - Rod 100 mm 8172147
- Festo Miniature Electric Actuator - Rod 80 mm 8172146
- Festo Miniature Electric Actuator - Rod 50 mm 8172140
- Festo Miniature Electric Actuator - Rod 65 mm 8172141
- Festo Miniature Electric Actuator - Rod 125 mm 8172150
- Festo Miniature Electric Actuator - Rod 100 mm 8172149
- Festo Miniature Electric Actuator - Rod 150 mm 8172151
- Festo Miniature Electric Actuator - Rod 600 mm 8172332
