Festo Drive Belt 1 m Stepper Motor 3m/s
- RS Stock No.:
- 853-250
- Mfr. Part No.:
- ELGD-TB-KF-120-1000-0H-PU2
- Manufacturer:
- Festo
Image representative of range
Subtotal (1 unit)*
€1,893.84
(exc. VAT)
€2,329.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,893.84 |
*price indicative
- RS Stock No.:
- 853-250
- Mfr. Part No.:
- ELGD-TB-KF-120-1000-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Drive Belt | |
| Stroke Length | 1m | |
| Maximum Speed | 3m/s | |
| Series | ELGD | |
| Maximum Force | 1300N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 22.02kg | |
| Standards/Approvals | ISO 14644-1 | |
| Model Number | Stepper Motor | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Drive Belt | ||
Stroke Length 1m | ||
Maximum Speed 3m/s | ||
Series ELGD | ||
Maximum Force 1300N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Weight 22.02kg | ||
Standards/Approvals ISO 14644-1 | ||
Model Number Stepper Motor | ||
- COO (Country of Origin):
- DE
The Festo linear Axis provides precise movement and control in automation applications, designed to enhance operational efficiency through its innovative electromechanical drive and toothed belt mechanism.
Effective diameter of drive pinion is 55.7 mm for streamlined performance
Max. speed reaches 3 m/s, enabling Rapid operations
Outstanding max. acceleration of 50 m/s² for swift positional changes
Repetition accuracy of ±0.04 mm ensures reliable precision
Related links
- Festo Electric Linear Actuator 1 m Stepper Motor 3m/s
- Festo Electric Linear Actuator 1.5 m Stepper Motor 3m/s
- Festo Electric Linear Actuator 1.8 m Stepper Motor 3m/s
- Festo Electric Linear Actuator 1.2 m Stepper Motor 3m/s
- Festo Electric Linear Actuator 2 m Stepper Motor 3m/s
- Festo Electric Linear Actuator 200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 800 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 300 mm Stepper Motor 3m/s
