Actuonix Electrical Linear Actuator 20 mm 6V dc 28mm/s
- RS Stock No.:
- 180-8407
- Mfr. Part No.:
- PQ12-30-6-R
- Manufacturer:
- Actuonix
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€136.21
(exc. VAT)
€167.54
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €136.21 |
| 5 - 9 | €130.75 |
| 10 + | €128.04 |
*price indicative
- RS Stock No.:
- 180-8407
- Mfr. Part No.:
- PQ12-30-6-R
- Manufacturer:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 20mm | |
| Maximum Speed | 28mm/s | |
| Voltage | 6V dc | |
| Series | PQ12 | |
| Maximum Force | 18N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Overall Length Closed | 47.5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Weight | 15g | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 20mm | ||
Maximum Speed 28mm/s | ||
Voltage 6V dc | ||
Series PQ12 | ||
Maximum Force 18N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Overall Length Closed 47.5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Weight 15g | ||
- COO (Country of Origin):
- CN
Miniature Linear Motion Series · PQ12
Actuonix Motion Devices unique line of Miniature Linear Actuators enables a new generation of motion-enabled product designs, with capabilities that have never before been combined in a device of this size. These tiny linear actuators are a superior alternative to designing your own push/pull mechanisms. Their low cost and easy availability make them attractive to hobbyists and OEM designers alike.
The PQ12 actuators are complete, self contained linear motion devices with position feedback for sophisticated position control capabilities, or end of stroke limit switches for simple two position automation. Driving them couldnt be easier, simply apply a DC voltage to extend the actuator, and reverse the polarity to retract it. Several gear ratios and voltage options are available to give you varied speed/force configurations.
Related links
- Actuonix Electrical Linear Actuator 20 mm 6V dc 10mm/s
- Actuonix Electrical Linear Actuator 20 mm 18N 6V 28mm/s
- Actuonix Electrical Linear Actuator 20 mm 50N 6V dc 15mm/s
- Actuonix Electrical Linear Actuator 20 mm 6V dc 15mm/s
- Actuonix Electrical Linear Actuator 20 mm 12V 28mm/s
- Actuonix Electrical Linear Actuator 20 mm 50N 6V dc 10mm/s
- Actuonix Electrical Linear Actuator 50 mm 6V dc 32mm/s
- Actuonix Electrical Linear Actuator 50 mm 6V dc 8mm/s
