Actuonix Electrical Linear Actuator 50 mm 12V 13mm/s

Get a bulk buy discount

Add 5 more to save €24.65

View bulk pricing options

Subtotal (1 unit)*

€123.25

(exc. VAT)

€151.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€123.25-
5 - 9€118.32€24.65
10 +€113.39€98.60

*price indicative

RS Stock No.:
186-5332
Mfr. Part No.:
L12-50-100-6-S
Manufacturer:
Actuonix
Find similar products by selecting one or more attributes.
Select all

Brand

Actuonix

Product Type

Electrical Linear Actuator

Stroke Length

50mm

Maximum Speed

13mm/s

Series

L12

Voltage

12V

Duty Cycle

20%

Maximum Force

42N

IP Rating

IP54

Minimum Operating Temperature

-10°C

Overall Length Closed

102mm

Maximum Operating Temperature

50°C

Weight

56g

Standards/Approvals

No

COO (Country of Origin):
CN
The L12 series is our standard line of Micro Linear Actuator. If you need a reliable, affordable motion device, our L12-S series is for you. The L12-S comes with end-limit switches that will turn off power to the motor when the device reaches 1mm of the end of stroke. Internal diodes allow the actuator to reverse away from the limit switch. The limit switches are set at the factory and are not adjustable. The L12-S is is very compact and weighs in at 28g-56g, depending on the stroke length that you choose. It's size makes it an ideal device for robotics applications as well as other projects with tight space and weight requirements.

Compact design

4 available stroke lengths

3 available gearing options

Simple operation uses reversing polarity

Applications

Robotics

Appliances

Toys

RC vehicles

Automotive

Industrial Automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy