Thomson Linear Electrical Linear Actuator 25.4 mm 14.2N 4.5V 8.38mm/s
- RS Stock No.:
- 197-1078
- Mfr. Part No.:
- MLA08A05-0039P0100-C4-S01
- Manufacturer:
- Thomson Linear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-1078
- Mfr. Part No.:
- MLA08A05-0039P0100-C4-S01
- Manufacturer:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 14.2N | |
| Stroke Length | 25.4mm | |
| Maximum Speed | 8.38mm/s | |
| Voltage | 4.5V | |
| Series | MLA | |
| Motor Technology | Stepper Motor | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 60g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 14.2N | ||
Stroke Length 25.4mm | ||
Maximum Speed 8.38mm/s | ||
Voltage 4.5V | ||
Series MLA | ||
Motor Technology Stepper Motor | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 60g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Thomson Linear MLA08A05 is a NEMA 08 size motorized lead screw actuator with single motor stack and 0.5A current rating.
Actuator configurations are able to withstand radial and moment loading due to the bushing design included inside the assembly
Built-in Anti-Rotation
It can withstand a side load of up to 10% of axial capacity of the motor
Related links
- Thomson Linear Electrical Linear Actuator 102 mm 14.2N 4.5V 8.38mm/s
- Thomson Linear Electrical Linear Actuator 12.7 mm 4.5V
- Thomson Linear Electrical Linear Actuator 38.1 mm 890N 4.5
- Thomson Linear Electrical Linear Actuator 25.4 mm 68.9N 3.85V 8.38mm/s
- Thomson Linear Electrical Linear Actuator 25.4 mm 3.42V
- Thomson Linear Electrical Linear Actuator 25.4 mm 890N 2.33
- Thomson Linear Electrical Linear Actuator 25.4 mm 3.77
- Thomson Linear Electrical Linear Actuator 2.5 in 200lb 4.5V
