Thomson Linear Electrical Linear Actuator 2.5 in 2.33V
- RS Stock No.:
- 197-1089
- Mfr. Part No.:
- MLA17A10-0039P0250-C5-S02
- Manufacturer:
- Thomson Linear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-1089
- Mfr. Part No.:
- MLA17A10-0039P0250-C5-S02
- Manufacturer:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 2.5in | |
| Voltage | 2.33V | |
| Series | MLA | |
| Motor Technology | Hybrid Stepper Motor | |
| Minimum Operating Temperature | -10°C | |
| Spindle Type | Lead Screw | |
| Weight | 0.13lb | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 2.5in | ||
Voltage 2.33V | ||
Series MLA | ||
Motor Technology Hybrid Stepper Motor | ||
Minimum Operating Temperature -10°C | ||
Spindle Type Lead Screw | ||
Weight 0.13lb | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Thomson Linear MLA17A10 is a NEMA 17 size motorized lead screw actuator with single motor stack and 1A current rating.
Actuator configurations are able to withstand radial and moment loading due to the bushing design included inside the assembly
Built-in Anti-Rotation
It can withstand a side load of up to 10% of axial capacity of the motor
Related links
- Thomson Linear Electrical Linear Actuator 2.5 in 3.85
- Thomson Linear Electrical Linear Actuator 2.5 in 3.42V
- Thomson Linear Electrical Linear Actuator 25.4 mm 890N 2.33
- Thomson Linear Electrical Linear Actuator 44.45 mm 200lb 3.85
- Thomson Linear Electrical Linear Actuator 25.4 mm 3.42V
- Thomson Linear Electrical Linear Actuator 25.4 mm 68.9N 3.85V 8.38mm/s
- Thomson Linear Electrical Linear Actuator 44.45 mm 890N 3.42
- Thomson Linear Electrical Linear Actuator 2.5 in 2.33V
