Thomson Linear Electrical Linear Actuator 2.5 in 3.8V
- RS Stock No.:
- 197-1120
- Mfr. Part No.:
- MLN23B19-M10020P30000N-C8A0-XXX
- Manufacturer:
- Thomson Linear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-1120
- Mfr. Part No.:
- MLN23B19-M10020P30000N-C8A0-XXX
- Manufacturer:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 2.5in | |
| Voltage | 3.8V | |
| Series | MLN | |
| Motor Technology | Hybrid Stepper Motor | |
| Minimum Operating Temperature | -20°C | |
| Spindle Type | Lead Screw | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 2.5in | ||
Voltage 3.8V | ||
Series MLN | ||
Motor Technology Hybrid Stepper Motor | ||
Minimum Operating Temperature -20°C | ||
Spindle Type Lead Screw | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Thomson Linear MLN23B19 is a NEMA 23 size motorized lead screw in rotating nut configuration with double motor stack, 1.9A current rating and male threaded end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Related links
- Thomson Linear Electrical Linear Actuator 2.5 in 200lb 3.77
- Thomson Linear Electrical Linear Actuator 890N 3.8V
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.8
- Thomson Linear Electrical Linear Actuator 2.5 in 200lb 3.8
- Thomson Linear Electrical Linear Actuator 2.5 in 3.77
- Thomson Linear Electrical Linear Actuator 2.5 in 3.77V
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.77
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.8V
