Thomson Linear Electrical Linear Actuator 890N 3.85
- RS Stock No.:
- 197-1143
- Mfr. Part No.:
- MLS11A05-M06120P10000N-A000-XF1
- Manufacturer:
- Thomson Linear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-1143
- Mfr. Part No.:
- MLS11A05-M06120P10000N-A000-XF1
- Manufacturer:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 890N | |
| Series | MLS | |
| Voltage | 3.85 | |
| Motor Technology | Hybrid Stepper Motor | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Weight | 0.13lb | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 890N | ||
Series MLS | ||
Voltage 3.85 | ||
Motor Technology Hybrid Stepper Motor | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Weight 0.13lb | ||
- COO (Country of Origin):
- US
Thomson Linear MLS11A05 is a NEMA 11 size motorized lead screw in rotating screw configuration with single motor stack and 0.5A current rating.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Related links
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.85
- Thomson Linear Electrical Linear Actuator 2.5 in 200lb 3.85
- Thomson Linear Electrical Linear Actuator 890N 4.5V
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 4.5
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 4.5V
- Thomson Linear Electrical Linear Actuator 2.5 in 3.85V
- Thomson Linear Electrical Linear Actuator 2.5 in 4.5V
- Thomson Linear Electrical Linear Actuator 890N 3.8
