Actuonix Electrical Linear Actuator 50 mm 200N 12V dc 8mm/s
- RS Stock No.:
- 202-0761
- Mfr. Part No.:
- L16-50-150-12-S
- Manufacturer:
- Actuonix
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€133.22
(exc. VAT)
€163.86
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €133.22 |
| 5 - 9 | €127.88 |
| 10 + | €122.56 |
*price indicative
- RS Stock No.:
- 202-0761
- Mfr. Part No.:
- L16-50-150-12-S
- Manufacturer:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 50mm | |
| Maximum Load | 200N | |
| Maximum Speed | 8mm/s | |
| Series | L16 | |
| Voltage | 12V dc | |
| Maximum Force | 200N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Overall Length Closed | 118mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Weight | 56g | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 50mm | ||
Maximum Load 200N | ||
Maximum Speed 8mm/s | ||
Series L16 | ||
Voltage 12V dc | ||
Maximum Force 200N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Overall Length Closed 118mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Weight 56g | ||
- COO (Country of Origin):
- CN
The Actuonix L16-S series miniature linear actuator is designed to push or pull a load along its full stroke length. It is slightly larger and offers a larger motor with 150:1 gearing for heavier loads and faster speeds.
50mm stroke length
Rocker switch, wireless controller, H-bridge circuit controllers
Related links
- Actuonix Electrical Linear Actuator 50 mm 200N 12V dc 8mm/s
- Actuonix Electrical Linear Actuator 50 mm 6V dc 8mm/s
- Actuonix Electrical Linear Actuator 140 mm 12V 8mm/s
- Actuonix Electrical Linear Actuator 100 mm 12V 8mm/s
- Actuonix Electrical Linear Actuator 50 mm 6V dc 32mm/s
- Actuonix Electrical Linear Actuator 50 mm 100N 6V dc 20mm/s
- Actuonix Electrical Linear Actuator 140 mm 50N 12V 32mm/s
- Actuonix Electrical Linear Actuator 100 mm 12V 32mm/s
