Actuonix Electrical Linear Actuator 30 mm 22N 12V 25mm/s
- RS Stock No.:
- 202-0768
- Mfr. Part No.:
- L12-30-50-12-I
- Manufacturer:
- Actuonix
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€175.59
(exc. VAT)
€215.98
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €175.59 | - |
| 5 - 9 | €168.55 | 4% |
| 10 + | €161.53 | 8% |
*price indicative
- RS Stock No.:
- 202-0768
- Mfr. Part No.:
- L12-30-50-12-I
- Manufacturer:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 22N | |
| Stroke Length | 30mm | |
| Maximum Speed | 25mm/s | |
| Voltage | 12V | |
| Series | L12 | |
| Maximum Force | 22N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Overall Length Closed | 82mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 34g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 22N | ||
Stroke Length 30mm | ||
Maximum Speed 25mm/s | ||
Voltage 12V | ||
Series L12 | ||
Maximum Force 22N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Overall Length Closed 82mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 34g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Actuonix L12-I series micro linear actuator is an axial design that utilizes a powerful PMDC motor with 50:1 gearing and a rectangular cross section for increased strength. This series feature an on-board software-based digital micro-controller.
30mm stroke length.
RC servo, 0-5v, 4-20mA or PWM input modes
Related links
- Actuonix Electrical Linear Actuator 10 mm 22N 12V 25mm/s
- Actuonix Electrical Linear Actuator 30 mm 80N 12V 6.5mm/s
- Actuonix Electrical Linear Actuator 30 mm 42N 12V dc 13mm/s
- Actuonix Electrical Linear Actuator 30 mm 200N 6V dc 25mm/s
- Actuonix Electrical Linear Actuator 100 mm 12V 25mm/s
- Actuonix Electrical Linear Actuator 10 mm 12V 25mm/s
- Actuonix Electrical Linear Actuator 30 mm 42N 12V 13mm/s
- Actuonix Electrical Linear Actuator 30 mm 80N 12V dc 6.5mm/s
