Actuonix Electrical Linear Actuator 100 mm 80N 6V dc 6.5mm/s
- RS Stock No.:
- 202-0771
- Mfr. Part No.:
- L12-100-210-6-R
- Manufacturer:
- Actuonix
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€136.21
(exc. VAT)
€167.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €136.21 |
| 5 - 9 | €130.75 |
| 10 + | €125.32 |
*price indicative
- RS Stock No.:
- 202-0771
- Mfr. Part No.:
- L12-100-210-6-R
- Manufacturer:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Load | 80N | |
| Maximum Speed | 6.5mm/s | |
| Series | L12 | |
| Voltage | 6V dc | |
| Maximum Force | 80N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Overall Length Closed | 152mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Weight | 56g | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Load 80N | ||
Maximum Speed 6.5mm/s | ||
Series L12 | ||
Voltage 6V dc | ||
Maximum Force 80N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Overall Length Closed 152mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Weight 56g | ||
- COO (Country of Origin):
- CN
The Actuonix L12-R series micro linear actuator is an axial design that utilizes a powerful PMDC motor with 210:1 gearing and a rectangular cross section for increased strength. It is a standard hobby-type remote control digital servo interface (CMOS logi
100mm stroke length
6V unit
Related links
- Actuonix Electrical Linear Actuator 50 mm 80N 6V 6.5mm/s
- Actuonix Electrical Linear Actuator 30 mm 6V dc 6.5mm/s
- Actuonix Electrical Linear Actuator 100 mm 12V 6.5mm/s
- Actuonix Electrical Linear Actuator 30 mm 80N 12V dc 6.5mm/s
- Actuonix Electrical Linear Actuator 30 mm 80N 12V 6.5mm/s
- Actuonix Electrical Linear Actuator 50 mm 12V 6.5mm/s
- Actuonix Electrical Linear Actuator 10 mm 12V 6.5mm/s
- Actuonix Electrical Linear Actuator 30 mm 6V dc 13mm/s
