RS Better World
Festo EGC, 3013571 Electrical Linear Actuator, 600mm/s, 100 mm
- RS Stock No.:
- 203-9568
- Distrelec Article No.:
- 301-70-215
- Mfr. Part No.:
- EGC-120-100-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,544.95
(exc. VAT)
€3,130.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,544.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-9568
- Distrelec Article No.:
- 301-70-215
- Mfr. Part No.:
- EGC-120-100-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 600mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 3013571 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 600mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 3013571 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electrical Linear Actuator, 100mm Stroke Length, 100% Duty Cycle - EGC-120-100-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013571
This electrical linear actuator provides controlled linear motion for industrial automation and electromechanical systems. Designed for continuous operation, it integrates electrical motor drive options and a guided sliding mechanism to convert rotary input into precise linear travel. Its build and performance are suited to tasks requiring repeatable positioning and sustained duty.
Features and Benefits:
• 100% duty cycle supports continuous operational workloads
• 600mm/s maximum speed enables Rapid linear transfers
• 100mm stroke delivers short-travel, repeatable positioning
• Ball bearing guide reduces friction for smooth motion
• IP40 rating permits use in clean indoor industrial settings
• Rated to 60°C for higher-temperature operational envelopes
• 600mm/s maximum speed enables Rapid linear transfers
• 100mm stroke delivers short-travel, repeatable positioning
• Ball bearing guide reduces friction for smooth motion
• IP40 rating permits use in clean indoor industrial settings
• Rated to 60°C for higher-temperature operational envelopes
Applications
• Suitable for pick-and-place routines in assembly lines
• Ideal for feed and transfer operations in test rigs
• Used with servo or stepper drives for precision positioning
• Can be used for actuation in laboratory automation modules
• Ideal for feed and transfer operations in test rigs
• Used with servo or stepper drives for precision positioning
• Can be used for actuation in laboratory automation modules
Which motor technologies can be paired with this unit?
It accepts servo motors and stepper motors to suit closed-loop control or open-loop step control strategies.
How does the guide arrangement affect maintenance needs?
The ball bearing guidance reduces wear on sliding surfaces, lowering lubrication frequency and extending the interval between service events.
Is the actuator suitable for ambient industrial control cabinets?
With an IP40 enclosure and a 60°C maximum operating temperature, it is appropriate for protected indoor control environments but not for wet or heavily dusty locations.
What regulatory or material restrictions apply to procurement?
The device conforms to RoHS restrictions, limiting the use of certain hazardous substances in its construction.
