Festo ELGE, 8083935 Electrical Linear Actuator, 1.2m/s, 500 mm
- RS Stock No.:
- 203-9787
- Distrelec Article No.:
- 301-86-878
- Mfr. Part No.:
- ELGE-TB-35-500-0H-ST-M-H1-PLK-AA-AT-FR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,258.34
(exc. VAT)
€1,547.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,258.34 |
*price indicative
- RS Stock No.:
- 203-9787
- Distrelec Article No.:
- 301-86-878
- Mfr. Part No.:
- ELGE-TB-35-500-0H-ST-M-H1-PLK-AA-AT-FR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 1.2m/s | |
| Series | ELGE | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 1.2m/s | ||
Series ELGE | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Festo ELGE Series Electrical Linear Actuator, 500mm Stroke Length, 100% Duty Cycle - ELGE-TB-35-500-0H-ST-M-H1-PLK-AA-AT-FR, Numeric Part Number: 8083935
This electrical linear actuator provides controlled linear motion for automation and electromechanical systems. It converts electrical input into precise translational movement using integrated motor technology and is intended for continuous operation in industrial settings where repeatable positioning and speed control are required.
Features & Benefits
• Stepper motor drive enables accurate incremental positioning
• Ball bearing guide reduces friction for smooth travel
• 100% duty cycle supports uninterrupted continuous operation
• 500mm stroke delivers substantial single-axis travel
• Maximum speed 1.2m/s allows Faster actuation in cycle work
• IP40 protection suits clean indoor industrial environments
• Ball bearing guide reduces friction for smooth travel
• 100% duty cycle supports uninterrupted continuous operation
• 500mm stroke delivers substantial single-axis travel
• Maximum speed 1.2m/s allows Faster actuation in cycle work
• IP40 protection suits clean indoor industrial environments
**Applications**
• Suitable for pick-and-place systems requiring repeatable travel
• Ideal for conveyor gating and product routing
• Used for linear positioning in laboratory automation rigs
• Can be used for actuatorised testing apparatus in electronics
• Suitable for motion stages in mechanical assembly lines
• Ideal for conveyor gating and product routing
• Used for linear positioning in laboratory automation rigs
• Can be used for actuatorised testing apparatus in electronics
• Suitable for motion stages in mechanical assembly lines
What motor type provides the actuation and control?
A stepper motor is used, offering discrete step control for accurate open-loop positioning and straightforward integration with stepper drivers.
How does the guide mechanism affect long-term motion quality?
The ball bearing guide maintains low rolling resistance, which reduces wear on moving parts and preserves consistent motion characteristics over extended cycles.
What environmental constraints apply to deployment locations?
The enclosure meets IP40, so it is intended for indoor sites free from water ingress and large particulates rather than exposed or washdown environments.
Can this unit run continuously in production lines?
Yes, it is rated for continuous use with a 100% duty cycle, enabling sustained operation without mandated rest periods.
