Festo ELGS, 8083667 Electrical Linear Actuator, 1.2m/s, 500 mm
- RS Stock No.:
- 203-9805
- Distrelec Article No.:
- 301-86-906
- Mfr. Part No.:
- ELGS-TB-KF-45-500-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,316.56
(exc. VAT)
€1,619.37
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,316.56 |
*price indicative
- RS Stock No.:
- 203-9805
- Distrelec Article No.:
- 301-86-906
- Mfr. Part No.:
- ELGS-TB-KF-45-500-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 1.2m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083667 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 1.2m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083667 | ||
- COO (Country of Origin):
- DE
Festo ELGS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGS-TB-KF-45-500-ST-M-H1-PLK-AA, Numeric Part Number:8083667
This electric linear actuator is designed for precise motion control, making it suitable for automation and applications in mechanical and electrical industries. It delivers efficient linear movement essential for tasks that involve high-load and high-speed operations.
Features & Benefits
• Compact design allows for seamless integration into various systems
• Maximum load capacity of 100N caters to a range of applications
• Achieves speeds up to 1200mm/s, enhancing productivity
• Integrated sensors for accurate position detection and control
• Built-in feedback mechanism ensures operational consistency
• 100% duty cycle supports continuous operation without interruptions
Applications
• Utilised in machinery for automated assembly processes
• Appropriate for material handling systems needing precise positioning
• Employed in robotics for effective motion control
• Ideal for packaging demanding speed and accuracy
• Used in laboratory equipment for meticulous sample handling
What is the maximum speed it can achieve during operation?
The actuator can reach a maximum speed of 1200mm/s when under no load.
How does the actuator handle temperature fluctuations?
It includes a temperature monitoring system that prevents operation in excessive heat conditions to ensure safety.
Can I use it in a humid environment?
Yes, it is suitable for environments with relative humidity up to 90%.
What type of motor is used in this actuator?
It features a stepper motor, which offers precise movement control.
How do I connect it to my existing system?
The actuator uses M12x1 plugs for power supply connection and can integrate with compatible standard systems.
