Norgren, 0.2N 200 mm 10m/s
- RS Stock No.:
- 220-4876
- Mfr. Part No.:
- E/148048/A01/DX2/200
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€1,339.58
(exc. VAT)
€1,647.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,339.58 |
*price indicative
- RS Stock No.:
- 220-4876
- Mfr. Part No.:
- E/148048/A01/DX2/200
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Load | 0.2N | |
| Maximum Speed | 10m/s | |
| Series | E/148000 | |
| Motor Technology | Patented Rotor Technology | |
| Duty Cycle | 100% | |
| Maximum Force | 1500N | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Load 0.2N | ||
Maximum Speed 10m/s | ||
Series E/148000 | ||
Motor Technology Patented Rotor Technology | ||
Duty Cycle 100% | ||
Maximum Force 1500N | ||
IP Rating IP65 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The IMI Norgren elion electric actuator is a combination of tooth belt driven actuator and an electric servo motor. The actuator can perform many linear positioning tasks. It has right motor orientation. It has 200 mm orderstoke.
Robust construction
Maintenance free
Holding brake
