Norgren, 5200N 200 mm 1.6m/s
- RS Stock No.:
- 220-4898
- Mfr. Part No.:
- E/149060/050/DX1/200
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€1,844.33
(exc. VAT)
€2,268.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,844.33 |
*price indicative
- RS Stock No.:
- 220-4898
- Mfr. Part No.:
- E/149060/050/DX1/200
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Rodless Electric Actuator | |
| Maximum Load | 5200N | |
| Stroke Length | 200mm | |
| Maximum Speed | 1.6m/s | |
| Series | E/149000 | |
| Motor Technology | Patented Rotor Technology | |
| Maximum Force | 10150N | |
| Duty Cycle | 100% | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Rodless Electric Actuator | ||
Maximum Load 5200N | ||
Stroke Length 200mm | ||
Maximum Speed 1.6m/s | ||
Series E/149000 | ||
Motor Technology Patented Rotor Technology | ||
Maximum Force 10150N | ||
Duty Cycle 100% | ||
IP Rating IP65 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The IMI Norgren elion series E/149000 rodless electric actuator is a combination of ball screw driven actuator and an electric servo motor. The actuator can perform many linear positioning tasks. It has 0 spindle support. It has 200 mm orderstoke.
High performance internal guiding
Long life
