Norgren Rodless Electric Actuator, 2 m, Stroke Length: 1 m, 8000N
- RS Stock No.:
- 220-4900
- Mfr. Part No.:
- E/149080/050/DJA/1000
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€3,972.02
(exc. VAT)
€4,885.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,972.02 |
*price indicative
- RS Stock No.:
- 220-4900
- Mfr. Part No.:
- E/149080/050/DJA/1000
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Rodless Electric Actuator | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Stroke Length | 1m | |
| Maximum Load | 8000N | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Rodless Electric Actuator | ||
Cable Length 2m | ||
Standards/Approvals No | ||
Stroke Length 1m | ||
Maximum Load 8000N | ||
- COO (Country of Origin):
- DE
The IMI Norgren elion series E/149000 rodless electric actuator is a combination of ball screw driven actuator and an electric servo motor. The actuator can perform many linear positioning tasks. It has 0 spindle support. It has 1000 mm orderstoke.
High performance internal guiding
Long life
Related links
- Norgren Rodless Electric Actuator Stroke Length: 1 m, 8000N
- Norgren Rodless Electric Actuator Stroke Length: 500 mm, 8000N
- Norgren Rodless Electric Actuator Stroke Length: 1 m, 10150N
- Norgren, 1N 1 m 10m/s
- Festo Stroke Length: 1 m, 5600N
- Festo Stroke Length: 1 m, 810N
- Festo Stroke Length: 1 m, 805N
- Festo Stroke Length: 1 m, 2500N
