Norgren, 3000N 320 mm 1.6m/s
- RS Stock No.:
- 220-4911
- Mfr. Part No.:
- E/809032/05M/DX2/320
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€1,425.89
(exc. VAT)
€1,753.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,425.89 |
*price indicative
- RS Stock No.:
- 220-4911
- Mfr. Part No.:
- E/809032/05M/DX2/320
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 320mm | |
| Maximum Load | 3000N | |
| Maximum Speed | 1.6m/s | |
| Series | E/809000 | |
| Motor Technology | Servo Motor | |
| Maximum Force | 3000N | |
| Duty Cycle | 100% | |
| IP Rating | IP65, IP40 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Micro Linear Actuator | ||
Stroke Length 320mm | ||
Maximum Load 3000N | ||
Maximum Speed 1.6m/s | ||
Series E/809000 | ||
Motor Technology Servo Motor | ||
Maximum Force 3000N | ||
Duty Cycle 100% | ||
IP Rating IP65, IP40 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
IMI Norgren Micro Linear Actuator, Axial Motor Mounting Type, 32mm Cylinder Diameter - E/809000 Series - E/809032/05M/DX2/320
Are you looking for a way to quickly move workpieces in your process? This micro linear actuator from IMI Norgren is the answer. Connecting it to an electric motor lets you move its built-in spindle out of the housing by 320mm. You can count on speedy responses, thanks to a maximum velocity rating of 0.6m/s. An operating temperature range of 0ºC to +60ºC indicates it can hold its own in challenging environments. The anodised aluminium barrel is rust-resistant, so performs well in areas with high ambient moisture levels.
Features & Benefits
• 4 mounting screws with a standard M5 thread allow for use with common connecting parts
• Light weight of 250g keeps your setup free of unnecessary strain
• IP40 rating shows it's protected from tools and small wires larger than 1mm, so you can perform maintenance safely
Applications
• Factory automation
• Food and beverage production
• Packaging equipment
What's the voltage rating of this unit?
This micro linear actuator is designed for motors with a 400V AC voltage rating, meaning it's a good choice for use in powerful electrical systems.
