Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts

Subtotal (1 unit)*

€249.53

(exc. VAT)

€306.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€249.53

*price indicative

RS Stock No.:
267-6339
Mfr. Part No.:
R02680B002
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Mounting Equipment

For Use With

Mounting Rexroth Automation/Hydraulic Parts

Standards/Approvals

No

COO (Country of Origin):
TW
The Bosch Rexroth Motor mounting belt side drive is used for SMS-030 and motor Mitsubishi and Yaskawa. The belt side drive serves to fasten the motor to the below side of SMS-030 modules (small modules screw driven) and acts as aprotection for the belt. Gear ratio i = 1. Details to supported motor types see datasheet.

Excellent price and performance ratio

Economical solution of simple positioning tasks

Exact handling with very good positioning accuracy

Simple product selection with fewer application parameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy