Bosch Rexroth SMS Electrical Linear Actuator, 480mm/s, 150 mm
- RS Stock No.:
- 267-6347
- Mfr. Part No.:
- R02681C003
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€1,019.71
(exc. VAT)
€1,254.24
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,019.71 |
*price indicative
- RS Stock No.:
- 267-6347
- Mfr. Part No.:
- R02681C003
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 150mm | |
| Maximum Speed | 480mm/s | |
| Series | SMS | |
| Motor Technology | Servo Motor | |
| Overall Length | 265mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 150mm | ||
Maximum Speed 480mm/s | ||
Series SMS | ||
Motor Technology Servo Motor | ||
Overall Length 265mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Rexroth Linear axis ultra-compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning and delivery tasks. The SMS module is also ideal for electrification in cost-sensitive areas or for substitution of pneumatic modules.
High performance linear axis
Ready to install module configurations
Related links
- Bosch Rexroth SMS Electrical Linear Actuator 100 mm
- Bosch Rexroth SMS Electrical Linear Actuator 50 mm
- Bosch Rexroth SMS Electrical Linear Actuator 1.2 m
- Bosch Rexroth SMS Electrical Linear Actuator 800 mm
- Bosch Rexroth SMS Electrical Linear Actuator 400 mm
- Bosch Rexroth SMS Electrical Linear Actuator 200 mm
- Bosch Rexroth SMS Electrical Linear Actuator 1.2 m
- Bosch Rexroth SMS Electrical Linear Actuator 300 mm
