Bosch Rexroth SMS Electrical Linear Actuator, 720mm/s, 100 mm

Subtotal (1 unit)*

€1,106.05

(exc. VAT)

€1,360.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,106.05

*price indicative

RS Stock No.:
267-6349
Mfr. Part No.:
R02681D002
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

720mm/s

Series

SMS

Motor Technology

Servo Motor

Overall Length

261mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Bosch Rexroth Linear axis ultra-compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning and delivery tasks. The SMS module is also ideal for electrification in cost-sensitive areas or for substitution of pneumatic modules.

High performance linear axis

Ready to install module configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy