Bosch Rexroth SMS Electrical Linear Actuator, 1920mm/s, 400 mm
- RS Stock No.:
- 267-9246
- Mfr. Part No.:
- R02681L058
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€3,315.45
(exc. VAT)
€4,078.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,315.45 |
*price indicative
- RS Stock No.:
- 267-9246
- Mfr. Part No.:
- R02681L058
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 1920mm/s | |
| Series | SMS | |
| Overall Length | 639mm | |
| Motor Technology | Servo Motor | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 1920mm/s | ||
Series SMS | ||
Overall Length 639mm | ||
Motor Technology Servo Motor | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Rexroth ultra compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning or delivery tasks. The SMS module is also ideal for electrification in cost sensitive areas or for substitution of pneumatic modules.
Excellent price and performance ratio
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
Related links
- Bosch Rexroth SMS Electrical Linear Actuator 200 mm
- Bosch Rexroth SMS Electrical Linear Actuator 600 mm
- Bosch Rexroth SMS Electrical Linear Actuator 100 mm
- Bosch Rexroth SMS Electrical Linear Actuator 400 mm
- Bosch Rexroth SMS Electrical Linear Actuator 400 mm
- Bosch Rexroth SMS Electrical Linear Actuator 400 mm
- Bosch Rexroth SMS Electrical Linear Actuator 400 mm
- Bosch Rexroth SMS Electrical Linear Actuator 1.2 m
