Bosch Rexroth SMS Electrical Linear Actuator, 800mm/s, 1.2 m
- RS Stock No.:
- 267-9251
- Mfr. Part No.:
- R02681L074
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€5,024.45
(exc. VAT)
€6,180.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,024.45 |
*price indicative
- RS Stock No.:
- 267-9251
- Mfr. Part No.:
- R02681L074
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.2m | |
| Maximum Speed | 800mm/s | |
| Series | SMS | |
| Overall Length | 1.439m | |
| Motor Technology | Servo Motor | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.2m | ||
Maximum Speed 800mm/s | ||
Series SMS | ||
Overall Length 1.439m | ||
Motor Technology Servo Motor | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Rexroth ultra compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning or delivery tasks. The SMS module is also ideal for electrification in cost sensitive areas or for substitution of pneumatic modules.
Excellent price and performance ratio
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
Related links
- Bosch Rexroth SMS Electrical Linear Actuator 1200 mm
- Bosch Rexroth SMS Electrical Linear Actuator 1200 mm
- Bosch Rexroth SMS Electrical Linear Actuator 1200 mm
- Bosch Rexroth SMS Electrical Linear Actuator 1000 mm
- Bosch Rexroth SMS Electrical Linear Actuator 800 mm
- Bosch Rexroth SMS Electrical Linear Actuator 500 mm
- Bosch Rexroth SMS Electrical Linear Actuator 800 mm
- Bosch Rexroth SMS Electrical Linear Actuator 400 mm
