Schneider Electric for use with Hydraulic underfloor heating systems

Subtotal (1 unit)*

€399.70

(exc. VAT)

€491.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€399.70

*price indicative

RS Stock No.:
276-1578
Mfr. Part No.:
CCTFR6600
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electrical Linear Actuator

For Use With

Hydraulic underfloor heating systems

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Schneider Electric actuator allows to control the hydraulic underfloor heating from 1 to 6 zones. It must be combined with one or more Wiser connected thermostats to manage each zone separately. Control is done locally or remotely via a wireless thermostat, a voice assistant or a smartphone with the wiser home app. Control is done locally or remotely via a wireless thermostat, a voice assistant or a smartphone with the wiser home app The actuator allows to control the hydraulic underfloor heating ranging from 1 to 6 zones CCTFR6600 consists of a hydraulic floor heating actuator.

A single connection strip can manage up to 14 valve

230 V AC power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy