Festo DLGF-G, 5072353 Pneumatic Actuator, 1500mm/s, 250 mm
- RS Stock No.:
- 281-0054
- Mfr. Part No.:
- DLGF-G-25-250-PPSA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€350.45
(exc. VAT)
€431.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.45 |
*price indicative
- RS Stock No.:
- 281-0054
- Mfr. Part No.:
- DLGF-G-25-250-PPSA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuator | |
| Stroke Length | 250mm | |
| Maximum Speed | 1500mm/s | |
| Series | DLGF-G | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 5072353 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuator | ||
Stroke Length 250mm | ||
Maximum Speed 1500mm/s | ||
Series DLGF-G | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 5072353 | ||
- COO (Country of Origin):
- CN
The Festo Linear Drive has anodized aluminium housing. Its cover is made of cast aluminium and is coated for added durability. The seals are composed of NBR and TPU which ensuring reliable performance. One of its standout features is the self adjusting pn
RoHS compliant
CRC 1 classification
Low corrosion stress
Lubricated operation possible
Compressed air operating medium
