Festo Rodless Electric Actuator 600 mm 483N 5074790 1500mm/s
- RS Stock No.:
- 281-0064
- Mfr. Part No.:
- DLGF-G-32-600-PPSA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€473.83
(exc. VAT)
€582.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.83 |
*price indicative
- RS Stock No.:
- 281-0064
- Mfr. Part No.:
- DLGF-G-32-600-PPSA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rodless Electric Actuator | |
| Stroke Length | 600mm | |
| Maximum Load | 483N | |
| Maximum Speed | 1500mm/s | |
| Series | DLGF | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 5074790 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rodless Electric Actuator | ||
Stroke Length 600mm | ||
Maximum Load 483N | ||
Maximum Speed 1500mm/s | ||
Series DLGF | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 5074790 | ||
- COO (Country of Origin):
- CN
The Festo Linear Drive has anodized aluminium housing. Its cover is made of cast aluminium and is coated for added durability. The seals are composed of NBR and TPU which ensuring reliable performance. One of its standout features is the self adjusting pn
RoHS compliant
CRC 1 classification
Low corrosion stress
Lubricated operation possible
Compressed air operating medium
Related links
- Festo Rodless Electric Actuator 300 mm 483N 5074784 1500mm/s
- Festo Rodless Electric Actuator 600 mm 295N 5072380 1500mm/s
- Festo Rodless Electric Actuator 600 mm 188N 5074948 1500mm/s
- Festo Rodless Electric Actuator 500 mm 295N 5072358 1500mm/s
- Festo Rodless Electric Actuator 200 mm 188N 5074920 1500mm/s
- Festo Rodless Electric Actuator 150 mm 295N 5072351 1500mm/s
- Festo Rodless Electric Actuator 300 mm 295N 5072354 1500mm/s
- Festo Rodless Electric Actuator 350 mm 295N 5072375 1500mm/s
