Festo Electrical Linear Actuator 150 mm 295N 5072371
- RS Stock No.:
- 281-0081
- Mfr. Part No.:
- DLGF-KF-25-150-PPSA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€703.76
(exc. VAT)
€865.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €703.76 |
*price indicative
- RS Stock No.:
- 281-0081
- Mfr. Part No.:
- DLGF-KF-25-150-PPSA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 295N | |
| Stroke Length | 150mm | |
| Series | DLGF | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 5072371 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 295N | ||
Stroke Length 150mm | ||
Series DLGF | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 5072371 | ||
- COO (Country of Origin):
- CN
The Festo Linear drive is very flat, rod less drive and enables very space-saving installation, has self-adjusting pneumatic end-position cushioning.
Double acting mode of operation
Position detection via proximity switch
Positive locking coupling design
Related links
- Festo Rodless Electric Actuator 150 mm 295N 5072351 1500mm/s
- Festo DLGF 150 mm
- Festo DLGF-KF 1500mm/s, 150 mm
- Festo DLGF 500 mm
- Festo Rodless Electric Actuator 200 mm 295N 5072372 1500mm/s
- Festo Rodless Electric Actuator 600 mm 295N 5072380 1500mm/s
- Festo Rodless Electric Actuator 350 mm 295N 5072375 1500mm/s
- Festo DLGF-KF 1500mm/s, 400 mm
