Festo ELFC, 8062806 Electrical Linear Actuator, 1500mm/s, 500 mm
- RS Stock No.:
- 281-0415
- Mfr. Part No.:
- ELFC-KF-45-500
- Manufacturer:
- Festo
Subtotal (1 unit)*
€418.16
(exc. VAT)
€514.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €418.16 |
*price indicative
- RS Stock No.:
- 281-0415
- Mfr. Part No.:
- ELFC-KF-45-500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062806 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 1500mm/s | ||
Series ELFC | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062806 | ||
- COO (Country of Origin):
- CN
Festo ELFC Series Electrical Linear Actuator, 500mm Stroke Length, 1500mm/s Maximum Speed - ELFC-KF-45-500, Numeric Part Number: 8062806
This electrical linear actuator provides precise linear motion for industrial automation and electrical systems. It is designed to operate continuously under load and is suitable for integration in equipment where Compact powered actuation is required. The unit is intended for environments where guided, high-speed positioning is necessary and where adherence to environmental ingress considerations is acceptable.
Features & Benefits
• 100% duty cycle supports continuous operation without duty limitations
• Ball-bearing guidance ensures smooth, low-friction travel
• 500 mm stroke delivers extended travel for long-reach tasks
• Peak speed up to 1500 mm/s enables Rapid repositioning
• Rated for operation to 50°C supports elevated ambient conditions
• IP40 protection offers Basic protection against solid objects
• Ball-bearing guidance ensures smooth, low-friction travel
• 500 mm stroke delivers extended travel for long-reach tasks
• Peak speed up to 1500 mm/s enables Rapid repositioning
• Rated for operation to 50°C supports elevated ambient conditions
• IP40 protection offers Basic protection against solid objects
**Applications**
• Suitable for automated conveyor position adjustments in factories
• Ideal for pick-and-place mechanisms in assembly equipment
• Used with inspection rigs requiring fast linear indexing
• Can be used for valve actuation in electrical control panels
• Suitable for laboratory test stands needing repeatable travel
• Ideal for pick-and-place mechanisms in assembly equipment
• Used with inspection rigs requiring fast linear indexing
• Can be used for valve actuation in electrical control panels
• Suitable for laboratory test stands needing repeatable travel
What mounting and guidance characteristics aid precise movement?
The actuator uses a ball-bearing guide system that reduces lateral play and delivers accurate, repeatable linear motion for positioning tasks.
How does the unit perform under prolonged duty cycles?
It is rated for continuous operation at 100% duty, meaning it is specified to run repeatedly without imposed rest intervals under normal operating conditions.
What are the environmental limitations related to temperature?
The actuator is specified for use up to a maximum operating temperature of 50°C, beyond which performance and component life may be affected.
What level of ingress protection is provided for installation planning?
The device has an IP40 rating, offering protection against solid objects greater than 1 mm but not against water ingress, which should be considered for humid or wash-down environments.
