Festo ELFC, 8062818 Electrical Linear Actuator, 1500mm/s, 800 mm
- RS Stock No.:
- 281-0430
- Mfr. Part No.:
- ELFC-KF-60-800
- Manufacturer:
- Festo
Subtotal (1 unit)*
€516.88
(exc. VAT)
€635.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.88 |
*price indicative
- RS Stock No.:
- 281-0430
- Mfr. Part No.:
- ELFC-KF-60-800
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062818 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1500mm/s | ||
Series ELFC | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062818 | ||
- COO (Country of Origin):
- CN
Festo ELFC Series Electrical Linear Actuator, 800mm Stroke Length, 1500mm/s Maximum Speed - ELFC-KF-60-800, Numeric Part Number: 8062818
This electrical linear actuator provides precise linear motion for automation and mechanical systems. Designed for continuous operation, it delivers controlled movement in industrial settings where sustained actuation and guided stability are required. The actuator is compatible with environments requiring restricted ingress protection and operates within a defined thermal range.
Features & Benefits
• 100% duty cycle enables continuous operation without rest
• Ball-bearing guide delivers smooth, low-friction travel
• 800 mm stroke length allows long-travel linear positioning
• Maximum speed 1500 mm/s supports Rapid actuation tasks
• Rated for 50°C maximum operating temperature for warm environments
• IP40 protection offers Basic ingress resistance in enclosed setups
• Ball-bearing guide delivers smooth, low-friction travel
• 800 mm stroke length allows long-travel linear positioning
• Maximum speed 1500 mm/s supports Rapid actuation tasks
• Rated for 50°C maximum operating temperature for warm environments
• IP40 protection offers Basic ingress resistance in enclosed setups
**Applications**
• Suitable for pick-and-place systems requiring continuous duty
• Ideal for machine tool positioning with long travel requirements
• Used for conveyor adjustment where high-speed strokes are needed
• Can be used for automated test rigs demanding smooth guidance
• Suitable for industrial assembly stations needing repeated motion
• Ideal for machine tool positioning with long travel requirements
• Used for conveyor adjustment where high-speed strokes are needed
• Can be used for automated test rigs demanding smooth guidance
• Suitable for industrial assembly stations needing repeated motion
What electrical duty pattern is the unit designed for?
It is specified for continuous duty, meaning it can operate without mandated rest periods under rated conditions.
How does the guide type influence maintenance intervals?
The ball-bearing guidance reduces friction and wear compared with plain slides, which typically extends service intervals and simplifies lubrication schedules.
What environmental limit should be observed to avoid thermal stress?
Continuous operation should not exceed the 50°C maximum operating temperature to prevent heat-related degradation.
How should speed be considered when integrating into a control system?
Controls must accommodate the maximum 1500 mm/s transit speed to ensure acceleration and deceleration profiles match mechanical constraints and prevent overshoot.
What level of protection does the enclosure provide against solids and liquids?
The protection rating indicates Basic defence against solid objects larger than a defined size but does not provide protection against water ingress, so use in wet conditions is not recommended.
